Reference Only

RT0W61419PNH-K

Standard Circular Connector Plug Pin 20Awg 19 Pin

Manufacturer:

Mfr Part:
RT0W61419PNH-K

TTI Part:
RT0W61419PNH-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size14
Mounting StyleFree Hanging
Shell MaterialZinc Alloy
Accessory TypePlug Kit
IP RatingIP67
SeriesRM
PackagingBulk
Contact MaterialBrass
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement14-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

30In Stock

100 expected on  from 03-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.02$53.02
$52.50$525.00
$49.22$1,230.50
$48.10$2,405.00
$45.81$4,581.00
$45.36$11,340.00
$44.91$22,455.00
Need more?

My Notes

Sign into see notes.