Reference Only
RT0W61210SNH-K
Standard Circular Connector Plug Socket 20Awg 10 Pin
Datasheet
RT06W61210SNH-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 12 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Current Rating | 7.5 A | |
| Series | RM | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insert Arrangement | 12-10 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Wire Gauge | 30 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.91 | $54.91 | |
| $45.30 | $226.50 | |
| $40.91 | $409.10 | |
| $39.10 | $977.50 | |
| $38.71 | $1,935.50 | |
| $36.27 | $3,627.00 | |
| $35.19 | $7,038.00 | |
| $32.27 | $16,135.00 |
Need more?
Sign in to add projects and notes