Reference Only

RT0W6106PNH-K

Standard Circular Connector Plug Pin 20Awg 6 Pin

Manufacturer:

Mfr Part:
RT0W6106PNH-K

TTI Part:
RT0W6106PNH-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size10
Mounting StyleFree Hanging
Shell MaterialZinc Alloy
Accessory TypePlug Kit
IP RatingIP67
Current Rating7.5 A
SeriesRM
PackagingBox
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement10-6
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

100In Stock

100 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.25$42.25
$41.39$206.95
$37.65$376.50
$33.57$1,678.50
$33.24$3,324.00
$31.38$7,845.00
$30.98$15,490.00
$28.29$28,290.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes