Reference Only

RT0W01626PNH

Standard Circular Connector 20AWG 26 Pin Recptle Male

Manufacturer:

Mfr Part:
RT0W01626PNH

TTI Part:
RT0W01626PNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions26 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating5 A, 7.5 A
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement16-26
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating150 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

406In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.26$17.26
$12.37$123.70
$11.55$577.50
$11.43$1,143.00
$11.32$2,264.00
$10.70$5,350.00
$10.59$10,590.00
Need more?

My Notes

Sign into see notes.