Reference Only
RT0L18CGS1
Standard Circular Connector
Datasheet
RT0L-18CG-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Backshell | |
| Series | Ecomate RM | |
| Packaging | Box | |
| Cable Diameter | 9.5 mm to 14.5 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 1/16-18 | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
372In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.73 | $7.73 | |
| $7.65 | $191.25 | |
| $7.58 | $303.20 | |
| $7.50 | $562.50 | |
| $7.43 | $1,114.50 | |
| $7.35 | $2,205.00 | |
| $7.05 | $3,525.00 | |
| $6.98 | $6,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes