Reference Only

RT0L14CGS2

Standard Circular Connector CORD GRIP,ST/CR RANGE 8-12.5MM

Manufacturer:

Mfr Part:
RT0L-14CG-S2

TTI Part:
RT0L14CGS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Mounting StyleCable
Shell MaterialZinc Alloy
Accessory TypeBackshell
SeriesEcomate RM
PackagingBox
Cable Diameter8.5 mm to 12.5 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size13/16-20
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.99$11.99
Need more?
Sign in to add projects and notes