Reference Only

RT0L10CGS2

Standard Circular Connector CORD GRIP,ST/CR RANGE 5-8.5MM

Manufacturer:

Mfr Part:
RT0L-10CG-S2

TTI Part:
RT0L10CGS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Mounting StyleCable
Shell MaterialZinc Alloy
Accessory TypeBackshell
SeriesEcomate RM
PackagingBox
Cable Diameter5 mm to 8.5 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size9/16-24
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

46In Stock

Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes