Reference Only

RT0L-10CG-S1

Standard Circular Connector Cord grip Straight Shell Size 10

Manufacturer:

Mfr Part:
RT0L-10CG-S1

TTI Part:
RT0L-10CG-S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Shell MaterialZinc Alloy
Accessory TypeBackshell
SeriesRM
PackagingBox
Cable Diameter3 mm to 6.5 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size9/16-24
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

286In Stock

Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.