Reference Only

RT071613SNH03

Standard Circular Connector Receptacle, Jam Nut, 13 (3+10) Position, Female, Shell Size 16 with Silicone Seal

Manufacturer:

Mfr Part:
RT071613SNH03

TTI Part:
RT071613SNH03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions13 Position
Shell Size16
Mounting StyleCable
Termination StyleCrimp
Shell MaterialZinc
IP RatingIP67
Current Rating20 A
SeriesRM
PackagingBulk
Flammability RatingUL 94 V-0
Length33 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 VAC/DC
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.24$20.24
$18.57$185.70
$17.84$446.00
$16.99$849.50
$16.34$1,634.00
$16.18$3,236.00
$14.44$7,220.00
Need more?
Sign in to add projects and notes