Reference Only

RT07147SNH

Standard Circular Connector ECO MATE-RM-CONNECTORS

Manufacturer:

Mfr Part:
RT07147SNH

TTI Part:
RT07147SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleCable
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeJam Nut Receptacle
IP RatingIP67
SeriesRM
PackagingEach
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.15$23.15
$22.92$114.60
$17.87$446.75
$16.85$842.50
$15.67$1,567.00
$15.17$3,034.00
$13.51$6,755.00
$13.36$13,360.00
Need more?

My Notes

Sign into see notes.