Reference Only

RT071412SNH

Standard Circular Connector 12 position Jam Nut Receptacle

Manufacturer:

Mfr Part:
RT071412SNH

TTI Part:
RT071412SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc
Accessory TypeJam Nut Receptacle
IP RatingIP67
Current Rating13 A
SeriesRM
PackagingBox
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Insert Arrangement14-12
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating300 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.14$14.14
$13.55$27.10
$13.41$40.23
$13.26$66.30
$13.12$131.20
$12.98$324.50
$12.34$617.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes