Reference Only

RT071412PNHEC03R

Standard Circular Connector Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG

Manufacturer:

Mfr Part:
RT071412PNHEC03R

TTI Part:
RT071412PNHEC03R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeJam Nut Receptacle
IP RatingIP67
Current Rating13 A
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.23$1,211.50
$23.13$2,313.00
$22.47$4,494.00
$21.24$10,620.00
$21.03$21,030.00
$20.82$52,050.00
Need more?
Sign in to add projects and notes