Reference Only

RT07128SNH-K

Standard Circular Connector Jam Nut Recpt Socket 16Awg 8 pin

Manufacturer:

Mfr Part:
RT07128SNH-K

TTI Part:
RT07128SNH-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeJam Nut Receptacle Kit
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Mating Cycles500 Cycle
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.83$18.83
Need more?

My Notes

Sign into see notes.