Reference Only

RT07123SNH

Standard Circular Connector 16AWG 3 Pin Jamnut Female

Manufacturer:

Mfr Part:
RT07123SNH

TTI Part:
RT07123SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeJam Nut Receptacle
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating13 A
Housing GenderFemale
Housing MaterialZinc Alloy
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

721In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$16.61
Need more?

My Notes

Sign into see notes.