Reference Only

RT062448SNH03SS

Circular MIL Spec Connector ECO MATE-RM, AQUARIUS

Manufacturer:

Mfr Part:
RT062448SNH03SS

TTI Part:
41A216641AMP103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions48 Position
Contact GenderSocket (Female)
ProductConnectors
Shell Size24
Termination StyleCrimp
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.