Reference Only

RT06188PNHEC

Standard Circular Connector ECO MATE-RM-CONNECTORS

Manufacturer:

Mfr Part:
RT06188PNHEC

TTI Part:
RT06188PNHEC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size18
Termination StyleCrimp
Shell MaterialZinc
Accessory TypePlug
IP RatingIP67
SeriesEcomate RM
PackagingBulk
Current Rating23 A
Housing GenderMale
Housing MaterialZinc Alloy
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.27$25.27
$24.58$614.50
$24.24$1,212.00
$24.00$2,400.00
$23.77$4,754.00
$23.53$11,765.00
$22.47$22,470.00
$22.25$55,625.00
Need more?

My Notes

Sign into see notes.