Reference Only

RT061619PNH-K

Standard Circular Connector Plug Pin 16Awg 19 pin

Manufacturer:

Mfr Part:
RT061619PNH-K

TTI Part:
RT061619PNH-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size16
Mounting StyleFree Hanging
Shell MaterialZinc Alloy
Accessory TypePlug Kit
IP RatingIP67
SeriesRM
PackagingBox
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement16-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$43.42$2,171.00
$41.85$4,185.00
$41.44$8,288.00
$38.33$19,165.00
$37.30$37,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.