Reference Only

RT06123SNH

Standard Circular Connector 16AWG 3 Pin Plug Female

Manufacturer:

Mfr Part:
RT06123SNH

TTI Part:
RT06123SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypePlug
IP RatingIP67
Current Rating13 A
SeriesRM
PackagingEach
Housing GenderFemale
Housing MaterialZinc Alloy
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.23$1,723.00
$16.97$3,394.00
$15.40$7,700.00
$15.02$15,020.00
$14.88$37,200.00
Need more?
Sign in to add projects and notes