Reference Only

RT06104SNH03

Standard Circular Connector ECO MATE, RM

Manufacturer:

Mfr Part:
RT06104SNH03

TTI Part:
RT06104SNH03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypePlug
IP RatingIP67, IP69k
SeriesEcomate RM
PackagingEach
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Insert Arrangement10-4
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.52$17.52
$17.34$86.70
$16.84$168.40
$16.67$416.75
$12.36$618.00
Need more?

My Notes

Sign into see notes.