Reference Only

RT018DCG

Standard Circular Connector Recptle Dust Cap Shell Size 19

Manufacturer:

Mfr Part:
RT018DCG

TTI Part:
RT018DCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size18
Contact PlatingNickel
Shell MaterialZinc Alloy
Accessory TypeDust Cap
SeriesRM
PackagingEach
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Part # Aliases018DCG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.82$3,246.00
$10.71$6,426.00
$10.18$12,216.00
$10.08$27,216.00
Need more?

My Notes

Sign into see notes.