Reference Only

RT016DCG

Standard Circular Connector Recptle Dust Cap Shell Size 16

Manufacturer:

Mfr Part:
RT016DCG

TTI Part:
RT016DCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size16
Contact PlatingNickel
Shell MaterialZinc Alloy
Accessory TypeDust Cap
SeriesRM
PackagingBulk
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameEcomate
Part # Aliases016DCG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.46$3,438.00
$10.94$6,564.00
$10.59$12,708.00
$10.49$28,323.00
Need more?

My Notes

Sign into see notes.