Reference Only

RT014DCG

Standard Circular Connector Recptle Dust Cap Shell Size 14

Manufacturer:

Mfr Part:
RT014DCG

TTI Part:
RT014DCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Contact PlatingNickel
Shell MaterialZinc Alloy
Accessory TypeDust Cap
SeriesRM
PackagingBulk
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Part # Aliases014DCG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

18In Stock

1,200 expected on  from 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.57$7.57
$7.50$37.50
$7.42$74.20
$7.35$183.75
$7.28$364.00
$7.20$720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.