Reference Only
RT002448SNH
Standard Circular Connector Wall Mtg Recptle Socket
Datasheet
RT002448SNH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 24 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Series | RM | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Zinc Alloy | |
| Insert Arrangement | 16-48 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 500 V | |
| Wire Gauge | 26 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.94 | $17.94 | |
| $16.85 | $33.70 | |
| $15.72 | $786.00 | |
| $15.56 | $1,556.00 | |
| $15.41 | $3,082.00 | |
| $14.80 | $7,400.00 | |
| $14.65 | $14,650.00 |
Need more?
My Notes
Sign into see notes.