Reference Only
RT002028SNHEC03R
Standard Circular Connector Receptacle, Square Flange, 28 Position, Female, Shell Size 20, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14-24 AWG
Datasheet
RT002028SNHEC03R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 28 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 20 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Zinc Alloy | |
| Mating Style | Bayonet | |
| Mounting Type | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 24 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.88 | $29.88 | |
| $26.28 | $262.80 | |
| $23.27 | $581.75 | |
| $22.25 | $1,112.50 | |
| $21.89 | $2,189.00 | |
| $21.67 | $4,334.00 | |
| $19.73 | $9,865.00 |
Need more?
My Notes
Sign into see notes.