Reference Only

RT002028PNHEC03R

Standard Circular Connector Receptacle, Square Flange, 28 Position, Male, Shell Size 20, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG

Manufacturer:

Mfr Part:
RT002028PNHEC03R

TTI Part:
RT002028PNHEC03R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
PackagingEach
Current Rating3 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Mating StyleBayonet
Mounting TypeFlange
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.50$28.50
$27.46$274.60
$26.76$669.00
$23.45$1,172.50
$22.33$2,233.00
$22.11$4,422.00
$19.94$9,970.00
$19.74$19,740.00
Need more?
Sign in to add projects and notes