Reference Only

RT00188PNHEC

Standard Circular Connector ECO MATE-RM-CONNECTORS

Manufacturer:

Mfr Part:
RT00188PNHEC

TTI Part:
RT00188PNHEC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesEcomate RM
PackagingBox
Current Rating23 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement18-8
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

166In Stock

300 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.09$19.09
$18.74$937.00
$18.52$1,852.00
$17.23$2,584.50
$17.05$5,115.00
$16.87$8,435.00
$15.74$15,740.00
$15.57$38,925.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.