Reference Only

RT001823PNH

Standard Circular Connector 16AWG 28 Pin Recptle Male

Manufacturer:

Mfr Part:
RT001823PNH

TTI Part:
RT001823PNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions23 Position
Contact GenderPin (Male)
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
Current Rating13 A
SeriesRM
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Length32.5 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

47In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.53$9.53
$9.42$28.26
$9.32$46.60
$9.22$92.20
$9.11$227.75
$9.01$450.50
$8.92$892.00
Need more?
Sign in to add projects and notes