Reference Only

RT00164PNH

Standard Circular Connector 3.6mm 4 Pin Recptle Male

Manufacturer:

Mfr Part:
RT00164PNH

TTI Part:
RT00164PNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size16
Mounting StyleWall
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
Current Rating45 A
SeriesRM
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement18-4
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.95$11.95
$11.83$59.15
$10.38$519.00
$9.68$968.00
$9.58$1,437.00
$9.49$2,847.00
$9.25$5,550.00
$8.93$9,376.50
Need more?
Sign in to add projects and notes