Reference Only
RT001613SNH03
Standard Circular Connector Receptacle, Square Flange, 13 (3+10) Position, Female, Shell Size 16 with Silicone Seal
Datasheet
RT001613SNH03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle | |
| Number of Positions | 13 Position | |
| Shell Size | 16 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | RM | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Length | 27.7 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate | |
| Voltage Rating | 500 VAC/DC | |
| Wire Gauge | 24 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.84 | $14.84 | |
| $13.00 | $130.00 | |
| $12.26 | $306.50 | |
| $11.66 | $583.00 | |
| $11.33 | $1,133.00 | |
| $11.21 | $2,242.00 | |
| $10.25 | $5,125.00 | |
| $9.40 | $9,400.00 |
Need more?
Sign in to add projects and notes