Reference Only

RT00144PNH

Standard Circular Connector 12AWG 4 Pin Recptle Male

Manufacturer:

Mfr Part:
RT00144PNH

TTI Part:
RT00144PNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating23 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.03$903.00
$8.94$1,788.00
$8.27$4,135.00
$7.79$7,790.00
$7.71$19,275.00
Need more?

My Notes

Sign into see notes.