Reference Only

RT00143W4SNH

Standard Circular Connector Receptacle, Square Flange, 7 (3+4) Position, Female, Shell Size 14

Manufacturer:

Mfr Part:
RT00143W4SNH

TTI Part:
RT00143W4SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions7 Position
Contact GenderSocket (Female)
Mounting StylePanel Mount
Termination StyleScrew
Shell MaterialZinc
IP RatingIP67
Current Rating23 A
SeriesRM
PackagingBulk
Flammability RatingUL 94 V-0
Length25 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.66$766.00
$7.24$1,448.00
$6.73$3,365.00
$6.26$6,260.00
Need more?
Sign in to add projects and notes