Reference Only
RT00143W4PNH03
Standard Circular Connector Receptacle, Square Flange, 7 (3+4) Position, Male, Shell Size 14 with Silicone Seal
Datasheet
RT00143W4PNH03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Shell Material | Zinc | |
| IP Rating | IP67 | |
| Current Rating | 23 A | |
| Series | RM | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Length | 31.9 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate | |
| Voltage Rating | 500 V | |
| Wire Gauge | 24 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.32 | $12.32 | |
| $12.20 | $61.00 | |
| $10.48 | $104.80 | |
| $8.90 | $890.00 | |
| $8.81 | $1,762.00 | |
| $7.94 | $3,970.00 | |
| $7.56 | $7,560.00 | |
| $7.49 | $14,980.00 |
Need more?
Sign in to add projects and notes