Reference Only

RT00128SNHEC03R

Standard Circular Connector Receptacle, Square Flange, 8 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14-24 AWG

Manufacturer:

Mfr Part:
RT00128SNHEC03R

TTI Part:
RT00128SNHEC03R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
PackagingEach
Current Rating13 A
Housing GenderFemale
Housing MaterialZinc Alloy
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting TypeFlange
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.34$767.00
$14.61$1,461.00
$14.47$2,894.00
$13.04$6,520.00
$12.91$12,910.00
$12.79$31,975.00
Need more?

My Notes

Sign into see notes.