Reference Only

RT00104SNH

Standard Circular Connector 16AWG 4 Pin Recptle Female

Manufacturer:

Mfr Part:
RT00104SNH

TTI Part:
RT00104SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypeSquare Flange Receptacle
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating13 A
Housing GenderFemale
Housing MaterialZinc Alloy
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.00$1,600.00
$7.40$4,440.00
$6.99$6,990.00
$6.88$17,888.00
Need more?

My Notes

Sign into see notes.