Reference Only

RT00104PNH03

Standard Circular Connector ECO MATE, RM

Manufacturer:

Mfr Part:
RT00104PNH03

TTI Part:
RT00104PNH03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StylePanel Mount
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67
PackagingEach
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement10-4
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting TypeFlange
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.