Reference Only

RT00104PNH-K

Standard Circular Connector Wall Mtg Recpt Pin 16Awg 4 pin

Manufacturer:

Mfr Part:
RT00104PNH-K

TTI Part:
RT00104PNH-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle Kit
IP RatingIP67
Current Rating13 A
SeriesRM
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.82$591.00
$10.86$1,086.00
$10.55$2,110.00
$9.85$4,925.00
$9.42$9,420.00
$9.32$23,300.00
Need more?
Sign in to add projects and notes