Reference Only
RT00103W3PNH
Standard Circular Connector ECO MATE-RM-CONNECTORS
Datasheet
RT00103W3PNH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Current Rating | 5 A, 7.5 A, 13 A | |
| Housing Gender | Male | |
| Housing Material | Zinc Alloy | |
| Mounting Type | Flange | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 30 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.11 | $12.11 | |
| $10.48 | $262.00 | |
| $8.84 | $442.00 | |
| $8.13 | $813.00 | |
| $7.90 | $1,580.00 | |
| $7.30 | $3,650.00 | |
| $6.92 | $6,920.00 |
Need more?
My Notes
Sign into see notes.