Reference Only
PL000735
Heavy Duty Power Connectors PRM SERIES,
Datasheet
PL000735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PRM | |
| Product | Accessories | |
| Accessory Type | Retaining Clip | |
| Number of Positions | 2 Position | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | PL000734 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.328 | $65.60 | |
| $0.305 | $183.00 | |
| $0.268 | $268.00 |
Need more?
My Notes
Sign into see notes.