Reference Only
P29311
Circular Metric Connectors TEE, 5 PIN MINI
Datasheet
P29311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 8 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Circular Connectors | |
| Tradename | miniBOSS | |
| Part # Aliases | 14R7576 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.52 | $1,005.60 | |
| $33.19 | $1,991.40 | |
| $32.86 | $3,943.20 |
Need more?
Sign in to add projects and notes