Reference Only

P29310

Circular Metric Connectors MiniBoss 4 Pin Tee Adapter

Manufacturer:

Mfr Part:
P29310

TTI Part:
P29310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread Size7/8 in
Current Rating10 A
Voltage Rating600 VAC
IP RatingIP67
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyvinyl Chloride (PVC)
SubcategoryCircular Connectors
TradenameminiBOSS
Part # Aliases14R7575

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.84$955.20
$30.71$1,842.60
$29.25$3,510.00
Need more?

My Notes

Sign into see notes.