Reference Only
P29026-M1
Specialized Cables 1 ?" 4 Position Trunk Receptacle,Female, 1/2-14NPT ,1 Meter
Datasheet
P29026-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Connector End A | Circular | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 10 AWG | |
| Series | PowerBOSSlite M35 | |
| Packaging | Bulk | |
| Product Type | Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7563 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.41 | $87.41 | |
| $86.54 | $432.70 | |
| $74.29 | $742.90 | |
| $71.03 | $1,420.60 | |
| $70.33 | $2,109.90 | |
| $67.36 | $3,368.00 | |
| $63.80 | $6,380.00 | |
| $63.16 | $12,632.00 |
Need more?
Sign in to add projects and notes