Reference Only
P28976-M15
Sensor Cables / Actuator Cables 1 ?" Double-ended 4 Position Trunk Cable Assembly, Black, 15 Meter
Datasheet
P28976-M15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 32 A | |
| Wire Gauge - AWG | 10 AWG | |
| Series | PowerBOSSlite M22 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $459.75 | $2,298.75 | |
| $441.60 | $4,416.00 | |
| $416.71 | $10,417.75 | |
| $412.58 | $20,629.00 | |
| $408.48 | $40,848.00 |
Need more?
My Notes
Sign into see notes.