Reference Only
P28976-M10
Sensor Cables / Actuator Cables 1 ?" Double-ended 4 Position Trunk Cable Assembly, Black, 10 Meter
Datasheet
P28976-M10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 32 A | |
| Wire Gauge - AWG | 10 AWG | |
| Series | PowerBOSSlite M35 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7358 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $302.99 | $1,514.95 | |
| $299.98 | $2,999.80 | |
| $297.00 | $7,425.00 | |
| $294.05 | $14,702.50 | |
| $291.13 | $29,113.00 |
Need more?
Sign in to add projects and notes