Reference Only
P28964
Circular Metric Connectors 1 ?" 4 Position Tee, Black
Datasheet
P28964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M35 | |
| Current Rating | 32 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Series | PowerBOSSlite M35 | |
| Packaging | Bulk | |
| Body Style | Tee | |
| Contact Plating | Gold | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Circular Connectors | |
| Tradename | ControlBOSS | |
| Part # Aliases | 14R7352 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.34 | $1,093.40 | |
| $108.26 | $3,247.80 | |
| $97.61 | $4,880.50 | |
| $92.96 | $9,296.00 | |
| $92.04 | $18,408.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes