Reference Only
MS20W23F
Standard Circular Contacts Mach Skt Gld Flash Wire Range 20-22
Datasheet
MS20W23F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Contact Size | 20 | |
| Contact Material | Nickel | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | RM, Aquarius | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $9.80 | |
| $0.90 | $45.00 | |
| $0.89 | $89.00 | |
| $0.87 | $217.50 | |
| $0.85 | $425.00 | |
| $0.83 | $830.00 | |
| $0.81 | $2,025.00 |
Need more?
My Notes
Sign into see notes.