Reference Only

MS20M23G10

Standard Circular Contacts Socket Contact Mach Gold 30 Wire Range

Manufacturer:

Mfr Part:
MS20M23G10

TTI Part:
MS20M23G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size20
Contact MaterialCopper Alloy
Wire Gauge22 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRM, Aquarius
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.44$1,220.00
$2.14$2,140.00
$2.12$6,360.00
$2.10$21,000.00
$2.08$41,600.00
Need more?

My Notes

Sign into see notes.