Reference Only

MS14M23G10

Standard Circular Contacts ECO MATE RM,AQUARIUS PIN

Manufacturer:

Mfr Part:
MS14M23G10

TTI Part:
MS14M23G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size14
Contact MaterialNickel
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRTO
PackagingBulk
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

2,840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.06$30.60
$2.73$136.50
$2.39$597.50
$2.27$1,135.00
$2.18$2,180.00
$2.06$6,180.00
$2.04$16,320.00
$2.02$40,400.00
Need more?
Sign in to add projects and notes