Reference Only

MS12B23G30

Standard Circular Contacts Size 12 Socket Contact, Machined, 30 "Gold Plating, 28A, Wire Range 12-14 AWG (4.0-2.0mm)

Manufacturer:

Mfr Part:
MS12B23G30

TTI Part:
MS12B23G30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating28 A
Contact Size12
Contact MaterialCopper
Wire Gauge14 AWG to 12 AWG
Termination StyleCrimp
Contact PlatingGold
ProductContact
SeriesAquarius
PackagingBulk
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$4,200.00
$4.16$12,480.00
Need more?
Sign in to add projects and notes