Reference Only
MS12B23F
Standard Circular Contacts Size 12 Socket Contact, Machined, Gold Flash, 28A, Wire Range 12-14 AWG (4.0-2.0mm)
Datasheet
MS12B23F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 28 A | |
| Contact Size | 12 | |
| Contact Material | Copper | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contact | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $1,670.00 | |
| $1.65 | $4,950.00 |
Need more?
My Notes
Sign into see notes.