Reference Only

MS10A25S-8A

Standard Circular Contacts ECO MATE

Manufacturer:

Mfr Part:
MS10A25S-8A

TTI Part:
MS10A25S-8A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating56 A
Contact Size3.6 mm
Contact MaterialCopper
Wire Gauge8 AWG
Termination StyleCrimp
ProductContacts
SeriesAquarius
PackagingBulk
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

4,565In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$6.76
$3.10$31.00
$2.98$74.50
$2.91$145.50
$2.84$284.00
$2.73$682.50
$2.68$1,340.00
$2.57$2,570.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes